LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P0805C1653BNT product image
Images for reference only

VISHAY P0805C1653BNT

Manufacturer
MPN
P0805C1653BNT
LCSC Part #
C4171914
Packaging
0805
Customer #
Key Attributes
RES 165kΩ ±0.1% 0.2W 0805
DatasheetVISHAY P0805C1653BNT
RoHS Compliance1 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.2272$ 7.23
200+$ 2.797$ 559.40
500+$ 2.6985$ 1349.25
1,000+$ 2.65$ 2650.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance165kΩ
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±5ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RQ73C2A165KBTDTE Connectivity08050$ 0.2145
RQ73C2A165KBTDFTE Connectivity08050$ 0.3613
TNPW0805165KBEEAVISHAY08050$ 0.1555
TNPW0805165KBYEAVISHAY08050$ 0.2446
PAT0805E1653BST1VISHAY08050$ 0.271
P0805Y1653BBTVISHAY08050$ 5.7818
P0805Y1653BNTVISHAY08050$ 5.7818
P0805E1653BBTVISHAY08050$ 5.0621
PTN0805E1653BST1VISHAY08050$ 0.7322
P0805E1653BNTVISHAY08050$ 5.0634
ERA-6KEB1653VPANASONIC08050$ 0.2779
1-2176094-5TE Connectivity08050$ 0.1599