VISHAY CRCW04026K20JNEDHP
| Manufacturer | |
| MPN | CRCW04026K20JNEDHP |
| LCSC Part # | C4171115 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 6.2kΩ ±5% 200mW 0402 |
| Datasheet | VISHAY CRCW04026K20JNEDHP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 6.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 6.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0151 | $ 0.02 |
| 200+ | $ 0.0059 | $ 1.18 |
| 500+ | $ 0.0057 | $ 2.85 |
| 1,000+ | $ 0.0056 | $ 5.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 6.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 200mW | |
| Resistance | 6.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73P1ERTTP622J | KOA | 0402 | 0 | $ 0.1507 | ||
| ERJPA2J622X | PANASONIC | 0402 | 0 | $ 0.0361 | ||
| ESR01MZPJ622 | ROHM | 0402 | 0 | $ 0.0702 | ||
| RCS04026K20JNED | VISHAY | 0402 | 0 | $ 0.0108 | ||
| RPC0402JT6K20 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0397 | ||
| SG73P1EWTTP622J | KOA | 0402 | 0 | $ 0.0192 | ||
| SG73P1ERTTP6201F | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73P1ERTTP6201D | KOA | 0402 | 0 | $ 0.2153 | ||
| SG73P1EWTTP622G | KOA | 0402 | 0 | $ 0.0201 | ||
| RCS04026K20FKED | VISHAY | 0402 | 0 | $ 0.0087 |

