LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSR2R1620FEB product image
Images for reference only

VISHAY WSR2R1620FEB

Manufacturer
MPN
WSR2R1620FEB
LCSC Part #
C4169165
Packaging
4527
Customer #
Key Attributes
RES 162mΩ ±1% 2W 4527
DatasheetVISHAY WSR2R1620FEB
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5773$ 0.58
200+$ 0.2243$ 44.86
500+$ 0.2167$ 108.35
1,000+$ 0.2122$ 212.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging4527
Resistance162mΩ
Power(Watts)2W
Operating Temperature-65℃~+275℃
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WSR2R1620FEAVISHAY45270$ 0.5773
WSR2R1620FTBVISHAY45270$ 1.1531
WSR2R1620FTAVISHAY45270$ 1.1531
WSR2R1620FBAVISHAY45270$ 2.147
WSR5R1620FEAVISHAY45270$ 1.2382