LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E11B2B67TTP product image
Images for reference only

VISHAY M55342E11B2B67TTP

Manufacturer
MPN
M55342E11B2B67TTP
LCSC Part #
C4169119
Packaging
-
Customer #
Key Attributes
RES 2.67kΩ ±0.1% 50mW
DatasheetVISHAY M55342E11B2B67TTP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.5237$ 45.52
200+$ 17.618$ 3523.60
500+$ 16.9983$ 8499.15
1,000+$ 16.6922$ 16692.20
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)50mW
Resistance2.67kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%