LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW2512402RFKEG

Manufacturer
MPN
CRCW2512402RFKEG
LCSC Part #
C4169118
Packaging
2512
Customer #
Key Attributes
RES 402Ω ±1% 1W 2512
DatasheetVISHAY CRCW2512402RFKEG
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance402Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃