VISHAY PHP00805E9881BBT1
| Manufacturer | |
| MPN | PHP00805E9881BBT1 |
| LCSC Part # | C4168998 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 9.88kΩ ±0.1% 62.5mW 0805 |
| Datasheet | VISHAY PHP00805E9881BBT1 |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 9.88kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 9.88kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.694 | $ 0.69 |
| 200+ | $ 0.2682 | $ 53.64 |
| 500+ | $ 0.2591 | $ 129.55 |
| 1,000+ | $ 0.2546 | $ 254.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 9.88kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 62.5mW | |
| Resistance | 9.88kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW08059K88BEEN | VISHAY | 0805 | 45 | $ 0.7527 | ||
| 3-1614895-6 | TE Connectivity | 0805 | 0 | $ 0.1045 | ||
| RN73R2ATTD9881B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| TNPW08059K88BEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| PAT0805E9881BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW08059K88BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW08059K88BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| PHP00805E9881BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| TNPW08059K88BXEN | VISHAY | 0805 | 0 | $ 0.2404 | ||
| RN73R2ATTD9881B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| RN732ATTD9881A25 | KOA | 0805 | 0 | $ 0.2654 | ||
| RN73R2ATTD9881A25 | KOA | 0805 | 0 | $ 0.2107 | ||
| RN73R2ATTD9881B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| PHP00805H9881BBT1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| PHP00805H9881BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| RN73R2ATTD9881B50 | KOA | 0805 | 0 | $ 0.0937 | ||
| RN73H2ATTD9881B25 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73R2ATTD9881A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RN73R2ATTD9881A05 | KOA | 0805 | 0 | $ 0.4657 |

