LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP0603W130RJEA product image
Images for reference only

VISHAY RCP0603W130RJEA

Manufacturer
MPN
RCP0603W130RJEA
LCSC Part #
C4168992
Packaging
0603
Customer #
Key Attributes
RES 130Ω ±5% 1.5W 0603
DatasheetVISHAY RCP0603W130RJEA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8061$ 0.81
200+$ 0.3122$ 62.44
500+$ 0.3016$ 150.80
1,000+$ 0.297$ 297.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance130Ω
Power(Watts)1.5W
Operating Temperature-65℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RCP0603W130RJS2VISHAYSimilar06030$ 1.5394
RCP0603B130RJS3VISHAYSimilar06030$ 1.0682
RCP0603B130RJS2VISHAYSimilar06030$ 1.5394
RCP0603B130RJTPVISHAYSimilar06030$ 0.8061
RCP0603W130RJS6VISHAYSimilar06030$ 4.4257
5 more alternative parts.View all substitutes