VISHAY RCP2512B10R0GEC
| Manufacturer | |
| MPN | RCP2512B10R0GEC |
| LCSC Part # | C4168911 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 10Ω ±2% 3.5W 2512 |
| Datasheet | VISHAY RCP2512B10R0GEC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 3.5W | |
| Resistance | 10Ω | |
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 3.5W | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9424 | $ 2.94 |
| 200+ | $ 1.1394 | $ 227.88 |
| 500+ | $ 1.0985 | $ 549.25 |
| 1,000+ | $ 1.0788 | $ 1078.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 3.5W | |
| Resistance | 10Ω | |
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 3.5W | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCP2512B10R0GEB | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512W10R0GEA | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512W10R0GWB | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512B10R0GS6 | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512W10R0GTP | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512W10R0GS2 | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512W10R0GED | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512B10R0GEA | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512W10R0GEC | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512B10R0GTP | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512B10R0GET | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512B10R0GED | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512W10R0GS3 | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512W10R0GS6 | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512B10R0GWB | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512B10R0GS2 | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512B10R0GS3 | VISHAY | 2512 | 0 | $ 1.9338 | ||
| RCP2512W10R0GET | VISHAY | 2512 | 0 | $ 5.2467 | ||
| RCP2512W10R0GEB | VISHAY | 2512 | 0 | $ 4.4065 | ||
| ALN2512F10R0E-4 | Ohmite | 2512 | 0 | $ 0.9653 |

