LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y14880R00400B9R product image
Images for reference only

VISHAY Y14880R00400B9R

Manufacturer
MPN
Y14880R00400B9R
LCSC Part #
C4168781
Packaging
SMD,9.4x9.1mm
Customer #
Key Attributes
RES 4mΩ ±0.1% 3W SMD,9.4x9.1mm
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8303$ 6.83
200+$ 2.644$ 528.80
500+$ 2.55$ 1275.00
1,000+$ 2.5046$ 2504.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingSMD,9.4x9.1mm
Resistance4mΩ
Power(Watts)3W
Operating Temperature-65℃~+170℃
Type-
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y14880R00400B0WVISHAYSMD,9.4x9.1mm0$ 6.8303