LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF0402DTE30K0

Manufacturer
MPN
RNCF0402DTE30K0
LCSC Part #
C4168593
Packaging
0402
Customer #
Key Attributes
RES 30kΩ ±0.5% 62.5mW 0402
DatasheetSEI(Stackpole Electronics Inc.) RNCF0402DTE30K0
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0402
Power(Watts)62.5mW
Resistance30kΩ
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃