LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S02F2100X product image
Images for reference only

PANASONIC ERJ-S02F2100X

Manufacturer
MPN
ERJ-S02F2100X
LCSC Part #
C4168429
Packaging
0402
Customer #
Key Attributes
RES 210Ω ±1% 0.1W 0402
DatasheetPANASONIC ERJ-S02F2100X
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.061$ 0.06
200+$ 0.0237$ 4.74
500+$ 0.0228$ 11.40
1,000+$ 0.0224$ 22.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Resistance210Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Features

AI Translation
  • High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
  • High reliability: metal glaze thick-film resistive element and three-layer electrode structure
  • Compatible with reflow and wave soldering
  • Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJU0X and ERJU01)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ2RKF2100XPANASONIC040216,400$ 0.0042
ERJ-U02F2100XPANASONIC04020$ 0.0141
SG73P1ETTP2100FKOA04020$ 0.0184
SG73S1ETTP2100FKOA04020$ 0.0184
SG73S1ERTTP2100FKOA04020$ 0.1968
RC0402FR-7W210RLYAGEO04020$ 0.0103
RMC1/16SK2100FTHKAMAYA04020$ 0.0053
RK73H1ETTP2100FKOA04020$ 0.0019
RK73H1ERTTP2100FKOA04020$ 0.0162
RMCP0402FT210RSEI(Stackpole Electronics Inc.)04020$ 0.0164
AC0402FR-7W210RLYAGEO04020$ 0.0104
ERJ-PA2F2100XPANASONIC04020$ 0.0276
ESR01MZPF2100ROHM04020$ 0.0542
CRCW0402210RFKEDHPVISHAY04020$ 0.0133
RCS0402210RFKEDVISHAY04020$ 0.0134
SG73P1EWTTP2100FKOA04020$ 0.0201
ERJ-H2RF2100XPANASONIC04020$ 0.034
ERJ-U02D2100XPANASONIC04020$ 0.0179
ERJ-S02D2100XPANASONIC04020$ 0.0702
SG73P1ETTP2100DKOA04020$ 0.0384