LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCS0603931KFKEA product image
Images for reference only

VISHAY RCS0603931KFKEA

Manufacturer
MPN
RCS0603931KFKEA
LCSC Part #
C4168204
Packaging
0603
Customer #
Key Attributes
RES 931kΩ ±1% 250mW 0603
DatasheetVISHAY RCS0603931KFKEA
RoHS Compliance1 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0189$ 0.02
200+$ 0.0073$ 1.46
500+$ 0.0071$ 3.55
1,000+$ 0.007$ 7.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)250mW
Resistance931kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-UP3F9313VPANASONIC06030$ 0.0297
ERJ-PA3F9313VPANASONIC06030$ 0.018
RMCP0603FT931KSEI(Stackpole Electronics Inc.)06030$ 0.0185
SG73P1JTTD9313FKOA06030$ 0.0191
CRCW0603931KFKEAHPVISHAY06030$ 0.0205
ERJ-UP3D9313VPANASONIC06030$ 0.0424
ERJ-PA3D9313VPANASONIC06030$ 0.0249
SG73P1JTTD9313DKOA06030$ 0.0337