LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY TNPW080575K0BEEA

Manufacturer
MPN
TNPW080575K0BEEA
LCSC Part #
C4168146
Packaging
0805
Customer #
Key Attributes
RES 75kΩ ±0.1% 125mW 0805
DatasheetVISHAY TNPW080575K0BEEA
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance75kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃