LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1JRTTD1963D product image
Images for reference only

KOA RK73H1JRTTD1963D

Manufacturer
MPN
RK73H1JRTTD1963D
LCSC Part #
C4168067
Packaging
0603
Customer #
Key Attributes
RES 196kΩ ±0.5% 0.1W 0603
DatasheetKOA RK73H1JRTTD1963D
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0356$ 0.04
200+$ 0.0138$ 2.76
500+$ 0.0133$ 6.65
1,000+$ 0.0131$ 13.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance196kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1/16K1963DTPKAMAYA06030$ 0.0099
RK73H1JTTD1963DKOA06030$ 0.0173
ERJ-U03D1963VPANASONIC06030$ 0.0284
ERJ-S03D1963VPANASONIC06030$ 0.0347
RC0603DR-07196KLYAGEO06030$ 0.0059
SG73S1JTTD1963DKOA06030$ 0.0337
SG73S1JRTTD1963DKOA06030$ 0.0941
ERJ-UP3D1963VPANASONIC06030$ 0.0424
ERJ-PA3D1963VPANASONIC06030$ 0.0249
SG73P1JTTD1963DKOA06030$ 0.0337
SG73P1JRTTD1963DKOA06030$ 0.094
ERJ-3RED1963VPANASONIC06030$ 0.0189
RK73G1JTTD1963DKOA06030$ 0.0332
RK73G1JRTTD1963DKOA06030$ 0.1412
RGC0603DTC196KSEI(Stackpole Electronics Inc.)06030$ 0.0501
RS73G1JTTD1963DKOA06030$ 0.0569
SG73G1JTTD1963DKOA06030$ 0.1506
RS73F1JTTD1963DKOA06030$ 0.0569
ERJ-P03D1963VPANASONIC06030$ 0.0645
RK73G1JTTD1963CKOA06030$ 0.0379