KOA RN73H1ETTP4220F50
| Manufacturer | |
| MPN | RN73H1ETTP4220F50 |
| LCSC Part # | C4167905 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 422Ω ±1% 62.5mW 0402 |
| Datasheet | KOA RN73H1ETTP4220F50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 422Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 422Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0707 | $ 0.07 |
| 200+ | $ 0.0274 | $ 5.48 |
| 500+ | $ 0.0264 | $ 13.20 |
| 1,000+ | $ 0.026 | $ 26.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 422Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 422Ω | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402FRE07422RL | YAGEO | 0402 | 700 | $ 0.0135 | ||
| RN73H1ETTP4220D50 | KOA | 0402 | 0 | $ 0.0568 | ||
| RN73H1ETTP4220D25 | KOA | 0402 | 0 | $ 0.0568 | ||
| RN73R1ETTP4220F50 | KOA | 0402 | 0 | $ 0.0507 | ||
| RN73H1ETTP4220B50 | KOA | 0402 | 0 | $ 0.0852 | ||
| RK73G1ETTP4220F | KOA | 0402 | 0 | $ 0.0248 | ||
| RK73G1ERTTP4220F | KOA | 0402 | 0 | $ 0.1076 | ||
| MCS04020C4220FE000 | VISHAY | 0402 | 0 | $ 0.0169 | ||
| RS73G1ERTTP4220F | KOA | 0402 | 0 | $ 0.254 | ||
| RN73H1ETTP4220D10 | KOA | 0402 | 0 | $ 0.1255 |

