LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCS04021R40FKED product image
Images for reference only

VISHAY RCS04021R40FKED

Manufacturer
MPN
RCS04021R40FKED
LCSC Part #
C4167880
Packaging
0402
Customer #
Key Attributes
RES 1.4Ω ±1% 200mW 0402
DatasheetVISHAY RCS04021R40FKED
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0134$ 0.01
200+$ 0.0052$ 1.04
500+$ 0.005$ 2.50
1,000+$ 0.0049$ 4.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)200mW
Resistance1.4Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CRCW04021R40FKEDHPVISHAY04020$ 0.0184
SG73P1EWTTP1R40FKOA04020$ 0.0201