YAGEO AC0603FR-1360K4L
| Manufacturer | YAGEOAsian Brands |
| MPN | AC0603FR-1360K4L |
| LCSC Part # | C4167627 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 60.4kΩ ±1% 100mW 0603 |
| Datasheet | YAGEO AC0603FR-1360K4L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 60.4kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 60.4kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0016 | $ 0.01 |
| 200+ | $ 0.0007 | $ 0.14 |
| 500+ | $ 0.0006 | $ 0.30 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 60.4kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 60.4kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0603FR-0760K4L | YAGEO | 0603 | 85,700 | $ 0.0062 | ||
| AC0603FR-0760K4L | YAGEO | 0603 | 3,600 | $ 0.004 | ||
| AC0603DR-0760K4L | YAGEO | 0603 | 4,900 | $ 0.0121 | ||
| RC0603DR-0760K4L | YAGEO | 0603 | 300 | $ 0.0057 | ||
| AF0603FR-0760K4L | YAGEO | 0603 | 0 | $ 0.0062 | ||
| RC0603FR-0760K4P | YAGEO | 0603 | 0 | $ 0.0151 | ||
| RE0603FRE0760K4L | YAGEO | 0603 | 0 | $ 0.0145 | ||
| AC0603DRE0760K4L | YAGEO | 0603 | 0 | $ 0.0661 | ||
| AA0603FR-0760K4L | YAGEO | 0603 | 0 | $ 0.0139 | ||
| RV0603FR-0760K4L | YAGEO | 0603 | 0 | $ 0.0372 | ||
| RC0603FR-7W60K4L | YAGEO | 0603 | 0 | $ 0.0146 |

