VISHAY WSL0805R0100JEA
| Manufacturer | |
| MPN | WSL0805R0100JEA |
| LCSC Part # | C4167420 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 10mΩ ±5% 125mW 0805 |
| Datasheet | VISHAY WSL0805R0100JEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3391 | $ 0.34 |
| 200+ | $ 0.1313 | $ 26.26 |
| 500+ | $ 0.1267 | $ 63.35 |
| 1,000+ | $ 0.1244 | $ 124.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-6CWJR010V | PANASONIC | 0805 | 60 | $ 0.2918 | ||
| WSL0805R0100JEA18 | VISHAY | 0805 | 0 | $ 0.4409 | ||
| WSLP0805R0100JEA18 | VISHAY | 0805 | 0 | $ 0.4758 | ||
| WSLP0805R0100JEB18 | VISHAY | 0805 | 0 | $ 0.4758 | ||
| WSLP0805R0100JEK18 | VISHAY | 0805 | 0 | $ 0.7864 | ||
| VMI-R010-5.0-U | Isabellenhuette | 0805 | 0 | $ 0.8563 | ||
| CSS0805JT10L0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.3516 | ||
| CFN0805-JZ-R010ELF | BOURNS | 0805 | 0 | $ 0.0738 | ||
| CFN0805AJZ-R010ELF | BOURNS | 0805 | 0 | $ 0.1025 | ||
| WSL0805R0100FEB | VISHAY | 0805 | 0 | $ 0.4758 |

