LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA WK73R1JTTD3091F product image
Images for reference only

KOA WK73R1JTTD3091F

Manufacturer
MPN
WK73R1JTTD3091F
LCSC Part #
C4167009
Packaging
SMD,1.6x0.8mm
Customer #
Key Attributes
RES 3.09kΩ ±1% 500mW SMD,1.6x0.8mm
DatasheetKOA WK73R1JTTD3091F
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0337$ 0.03
200+$ 0.0131$ 2.62
500+$ 0.0126$ 6.30
1,000+$ 0.0124$ 12.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
PackagingSMD,1.6x0.8mm
Power(Watts)500mW
Resistance3.09kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%