LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RP73D2A357RBTG product image
Images for reference only

TE Connectivity RP73D2A357RBTG

Manufacturer
MPN
RP73D2A357RBTG
LCSC Part #
C4166870
Packaging
0805
Customer #
Key Attributes
RES 357Ω ±0.1% 125mW 0805
DatasheetTE Connectivity RP73D2A357RBTG
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4884$ 0.49
250+$ 0.1887$ 47.18
500+$ 0.1824$ 91.20
1,000+$ 0.1792$ 179.20
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0805
Power(Watts)125mW
Resistance357Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP73D2A357RBTDFTE Connectivity08050$ 0.2334
RT0805BRC07357RLYAGEO08050$ 0.0864
RN73R2ATTD3570B10KOA08050$ 0.2566
RNCF0805BKT357RSEI(Stackpole Electronics Inc.)08050$ 0.181
RG2012N-3570-B-T5SUSUMU08050$ 0.212
RT0805BRB07357RLYAGEO08050$ 0.122
RQ73C2A357RBTDTE Connectivity08050$ 0.2229
TNPW0805357RBYTAVISHAY08050$ 0.65
RN73R2ATTD3570B05KOA08050$ 0.4429
RG2012V-3570-B-T5SUSUMU08050$ 0.9091
RT0805WRC07357RLYAGEO08050$ 0.3733
TNPU0805357RBZEN00VISHAY08050$ 1.0091
RN73R2ATTD3570B25KOA08050$ 0.0556
RN73R2ATTD3570B50KOA08050$ 0.0937
ERA-6AEB3570VPANASONIC08050$ 0.0416
BLU0805-3570-BT25WRCD Components, Inc.08050$ 0.1408
RNCF0805BTE357RSEI(Stackpole Electronics Inc.)08050$ 0.0601
RNCF0805BKE357RSEI(Stackpole Electronics Inc.)08050$ 0.0957
RG2012P-3570-B-T5SUSUMU08050$ 0.0541
TNPW0805357RBEENVISHAY08050$ 0.3443