LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW20106K19FKEFHP product image
Images for reference only

VISHAY CRCW20106K19FKEFHP

Manufacturer
MPN
CRCW20106K19FKEFHP
LCSC Part #
C4166836
Packaging
2010
Customer #
Key Attributes
RES 6.19kΩ ±1% 1W 2010
DatasheetVISHAY CRCW20106K19FKEFHP
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.133$ 0.13
200+$ 0.0515$ 10.30
500+$ 0.0497$ 24.85
1,000+$ 0.0488$ 48.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)1W
Resistance6.19kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMCP2010FT6K19SEI(Stackpole Electronics Inc.)20100$ 0.0935
CRGH2010F6K19TE Connectivity20100$ 0.0882
AC2010FK-7W6K19LYAGEO20100$ 0.2023