LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1496800R000T9W product image
Images for reference only

VISHAY Y1496800R000T9W

Manufacturer
MPN
Y1496800R000T9W
LCSC Part #
C4166273
Packaging
1206
Customer #
Key Attributes
RES 800Ω ±0.01% 0.15W 1206
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2954$ 8.30
200+$ 3.2106$ 642.12
500+$ 3.0985$ 1549.25
1,000+$ 3.0424$ 3042.40
Standard Packaging1000/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance800Ω
Power(Watts)150mW
Operating Temperature-55℃~+150℃
Type-
Tolerance±0.01%
Temperature Coefficient±2ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
Y1630800R000T0RVISHAYSimilar12060$ 5.9682
Y1625800R000T9WVISHAYSimilar12060$ 7.6166
2 more alternative parts.View all substitutes