LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K09B30D1RT5V product image
Images for reference only

VISHAY M55342K09B30D1RT5V

Manufacturer
MPN
M55342K09B30D1RT5V
LCSC Part #
C4166064
Packaging
2512
Customer #
Key Attributes
RES 30.1Ω ±1% 1W 2512
DatasheetVISHAY M55342K09B30D1RT5V
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0864$ 3.09
200+$ 1.1955$ 239.10
500+$ 1.1531$ 576.55
1,000+$ 1.1319$ 1131.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance30.1Ω
Power(Watts)1W
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC2512FK-0730R1LYAGEO25121,680$ 0.0553
RNCF2512DTC30R1SEI(Stackpole Electronics Inc.)25120$ 0.1074
RMC1K30R1FTEKAMAYA25120$ 0.0904
RK73H3ATTE30R1FKOA25120$ 0.0385
CR0130R1FMeritek25120$ 0.0776
ERJ-S1TF30R1UPANASONIC25120$ 0.1484
ERJ-U1TF30R1UPANASONIC25120$ 0.1532
ERJ-1TNF30R1UPANASONIC25120$ 0.2599
RMCF2512FT30R1SEI(Stackpole Electronics Inc.)25120$ 0.037
RMEF2512FT30R1SEI(Stackpole Electronics Inc.)25120$ 0.5032
RMCS2512FT30R1SEI(Stackpole Electronics Inc.)25120$ 0.3221
CRCW251230R1FKTGVISHAY25120$ 0.0836
CRCW251230R1FKEGVISHAY25120$ 0.0648
25121WF301JT4EUNI-ROYAL25120$ 0.0309
AC2512FK-0730R1LYAGEO25120$ 0.0573
CRCW251230R1FKEHHPVISHAY25120$ 0.176
CRCW251230R1FKEGHPVISHAY25120$ 0.1799
RHC2512FT30R1SEI(Stackpole Electronics Inc.)25120$ 0.2892
RMCP2512FT30R1SEI(Stackpole Electronics Inc.)25120$ 0.4819
CRGH2512F30R1TE Connectivity25120$ 0.1507