LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW060360K4BEEN product image
Images for reference only

VISHAY TNPW060360K4BEEN

Manufacturer
MPN
TNPW060360K4BEEN
LCSC Part #
C4166035
Packaging
0603
Customer #
Key Attributes
RES 60.4kΩ ±0.1% 100mW 0603
DatasheetVISHAY TNPW060360K4BEEN
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3443$ 0.34
200+$ 0.1333$ 26.66
500+$ 0.1286$ 64.30
1,000+$ 0.1263$ 126.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance60.4kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRD0760K4LYAGEO060314,680$ 0.0451
PTFR0603B60K4P9RESI06032,855$ 0.1167
ERA3AEB6042VPANASONIC06032,425$ 0.0834
TNPW060360K4BEEAVISHAY060380$ 0.36
RN73R1JTTD6042B25KOA06030$ 0.0485
BLU0603-6042-BT25WRCD Components, Inc.06030$ 0.0963
RNCF0603BTE60K4SEI(Stackpole Electronics Inc.)06030$ 0.0478
TFCR0603-10W-E-6042BT-1KVenkel06030$ 0.0399
TFCR0603-10W-E-6042BTVenkel06030$ 0.0492
TD03G6042BTFH06030$ 0.0327
AT0603BRD0760K4LYAGEO06030$ 0.0806
ERA-3VEB6042VPANASONIC06030$ 0.1445
RTAN0603BTE60K4SEI(Stackpole Electronics Inc.)06030$ 0.4019
PAT0603E6042BST1VISHAY06030$ 0.2592
PTN0603E6042BST1VISHAY06030$ 0.541
RNCF0603BKE60K4SEI(Stackpole Electronics Inc.)06030$ 0.0843
7-2176089-0TE Connectivity06030$ 0.162
M55342E12B60B4RWSVISHAY06030$ 14.6695
TNPW060360K4BETAVISHAY06030$ 0.2661
TNPW060360K4BECNVISHAY06030$ 0.3252