LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR162155F product image
Images for reference only

Meritek CR162155F

Manufacturer
MPN
CR162155F
LCSC Part #
C4165864
Packaging
0603
Customer #
Key Attributes
RES 21.5MΩ ±1% 100mW 0603
DatasheetMeritek CR162155F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0023$ 0.01
200+$ 0.0009$ 0.18
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging0603
Resistance21.5MΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%