LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RT1206CRC0715K4L

Manufacturer
YAGEOAsian Brands
MPN
RT1206CRC0715K4L
LCSC Part #
C4164990
Packaging
1206
Customer #
Key Attributes
RES 15.4kΩ ±0.25% 250mW 1206
DatasheetYAGEO RT1206CRC0715K4L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance15.4kΩ
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±15ppm/℃
Operating Temperature-55℃~+155℃