LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY PLT1206Z4170LBTS

Manufacturer
MPN
PLT1206Z4170LBTS
LCSC Part #
C4164804
Packaging
1206
Customer #
Key Attributes
RES 417Ω ±0.01% 400mW 1206
DatasheetVISHAY PLT1206Z4170LBTS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance417Ω
Power(Watts)400mW
TypeThin Film Resistor
Tolerance±0.01%
Temperature Coefficient±5ppm/℃
Operating Temperature-55℃~+125℃