PANASONIC ERJ-U1DJ685U
| Manufacturer | |
| MPN | ERJ-U1DJ685U |
| LCSC Part # | C4164238 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 6800000Ω ±5% 0.75W 2010 |
| Datasheet | PANASONIC ERJ-U1DJ685U |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 6.8MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 6.8MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0838 | $ 0.08 |
| 200+ | $ 0.0325 | $ 6.50 |
| 500+ | $ 0.0313 | $ 15.65 |
| 1,000+ | $ 0.0308 | $ 30.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 6.8MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 6.8MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR2010J6M80E04Z | EVER OHMS | 2010 | 4,180 | $ 0.0226 | ||
| ERJ-S1DJ685U | PANASONIC | 2010 | 0 | $ 0.0979 | ||
| ERJ-12ZYJ685U | PANASONIC | 2010 | 0 | $ 0.0313 | ||
| AA2010JK-076M8L | YAGEO | 2010 | 0 | $ 0.078 | ||
| CR02685J | Meritek | 2010 | 0 | $ 0.0193 | ||
| RMEF2010JT6M80 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3785 | ||
| RPC2010JT6M80 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2478 | ||
| CRGS2010J6M8 | TE Connectivity | 2010 | 0 | $ 0.1505 | ||
| CRGCQ2010J6M8 | TE Connectivity | 2010 | 0 | $ 0.0273 | ||
| 201007J0685T4E | UNI-ROYAL | 2010 | 0 | $ 0.0178 | ||
| HV1007J0685T4E | UNI-ROYAL | 2010 | 0 | $ 0.051 | ||
| AF2010JK-076M8L | YAGEO | 2010 | 0 | $ 0.0667 | ||
| RC2010JK-076M8L | YAGEO | 2010 | 0 | $ 0.0272 | ||
| AC2010JK-076M8L | YAGEO | 2010 | 0 | $ 0.0744 | ||
| CRGH2010J6M8 | TE Connectivity | 2010 | 0 | $ 0.0545 | ||
| HP101WJ0685T4E | UNI-ROYAL | 2010 | 0 | $ 0.0708 | ||
| PS101QJ0685T4E | UNI-ROYAL | 2010 | 0 | $ 0.0385 | ||
| AS101AJ0685T4E | UNI-ROYAL | 2010 | 0 | $ 0.0848 | ||
| 35026M8JT | TE Connectivity | 2010 | 0 | $ 0.1381 | ||
| RMC1/2-685JTE | KAMAYA | 2010 | 0 | $ 0.033 |

