SUSUMU RG1608V-1470-B-T5
| Manufacturer | |
| MPN | RG1608V-1470-B-T5 |
| LCSC Part # | C4164197 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 147Ω ±0.1% 100mW 0603 |
| Datasheet | SUSUMU RG1608V-1470-B-T5 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Resistance | 147Ω | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Resistance | 147Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9091 | $ 0.91 |
| 200+ | $ 0.3516 | $ 70.32 |
| 500+ | $ 0.3394 | $ 169.70 |
| 1,000+ | $ 0.3334 | $ 333.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Resistance | 147Ω | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Resistance | 147Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD07147RL | YAGEO | 0603 | 260 | $ 0.0387 | ||
| RN73R1JTTD1470B05 | KOA | 0603 | 0 | $ 0.4432 | ||
| TNPU0603147RBZEN00 | VISHAY | 0603 | 0 | $ 0.9879 | ||
| RN73R1JTTD1470A05 | KOA | 0603 | 0 | $ 0.4657 | ||
| RG1608V-1470-W-T5 | SUSUMU | 0603 | 0 | $ 0.9849 | ||
| RG1608V-1470-W-T1 | SUSUMU | 0603 | 0 | $ 1.1061 | ||
| TNPU0603147RAZEN00 | VISHAY | 0603 | 0 | $ 1.2773 | ||
| RN73R1JTTD1470B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| RN73R1JTTD1470B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RN73R1JTTD1470B10 | KOA | 0603 | 0 | $ 0.1756 | ||
| BLU0603-1470-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BTE147R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0465 | ||
| RNCF0603BTC147R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0449 | ||
| RNCF0603BKE147R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RG1608N-1470-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| RG1608P-1470-B-T5 | SUSUMU | 0603 | 0 | $ 0.0529 | ||
| RP73D1J147RBTG | TE Connectivity | 0603 | 0 | $ 0.4884 | ||
| TNPW0603147RBYEA | VISHAY | 0603 | 0 | $ 0.2596 | ||
| TNPW0603147RBEEA | VISHAY | 0603 | 0 | $ 0.1161 | ||
| TNPW0603147RBEEN | VISHAY | 0603 | 0 | $ 0.3443 |

