VISHAY RCP1206B430RGEC
| Manufacturer | |
| MPN | RCP1206B430RGEC |
| LCSC Part # | C4163183 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 430Ω ±2% 2.4W 1206 |
| Datasheet | VISHAY RCP1206B430RGEC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 430Ω | |
| Power(Watts) | 2.4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 430Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2.4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6409 | $ 1.64 |
| 200+ | $ 0.6349 | $ 126.98 |
| 500+ | $ 0.6137 | $ 306.85 |
| 1,000+ | $ 0.6016 | $ 601.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 430Ω | |
| Power(Watts) | 2.4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 430Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2.4W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCP1206B430RGEA | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206W430RGS6 | VISHAY | 1206 | 0 | $ 4.4257 | ||
| RCP1206W430RGEA | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206W430RGED | VISHAY | 1206 | 0 | $ 4.4257 | ||
| RCP1206W430RGS3 | VISHAY | 1206 | 0 | $ 0.8864 | ||
| RCP1206B430RGS3 | VISHAY | 1206 | 0 | $ 0.8864 | ||
| RCP1206B430RGEB | VISHAY | 1206 | 0 | $ 0.8864 | ||
| RCP1206W430RGWB | VISHAY | 1206 | 0 | $ 5.2454 | ||
| RCP1206B430RGET | VISHAY | 1206 | 0 | $ 5.2454 | ||
| RCP1206B430RGS6 | VISHAY | 1206 | 0 | $ 4.4257 | ||
| RCP1206W430RGEC | VISHAY | 1206 | 0 | $ 1.6409 | ||
| RCP1206W430RGEB | VISHAY | 1206 | 0 | $ 0.8864 | ||
| RCP1206W430RGTP | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206B430RGS2 | VISHAY | 1206 | 0 | $ 1.6409 | ||
| RCP1206B430RGTP | VISHAY | 1206 | 0 | $ 0.747 | ||
| RCP1206W430RGS2 | VISHAY | 1206 | 0 | $ 1.6409 | ||
| RCP1206W430RGET | VISHAY | 1206 | 0 | $ 5.2454 | ||
| RCP1206B430RGWB | VISHAY | 1206 | 0 | $ 5.2467 | ||
| RCP1206B430RGED | VISHAY | 1206 | 0 | $ 4.4268 |

