LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Meritek CR166421F

Manufacturer
MPN
CR166421F
LCSC Part #
C4163053
Packaging
0603
Customer #
Key Attributes
RES 6.42kΩ ±1% 0.1W 0603
DatasheetMeritek CR166421F
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging0603
Power(Watts)100mW
Resistance6.42kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃