KOA RN73H1JTTD2400C25
| Manufacturer | |
| MPN | RN73H1JTTD2400C25 |
| LCSC Part # | C4162901 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 240Ω ±0.25% 100mW 0603 |
| Datasheet | KOA RN73H1JTTD2400C25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 240Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 240Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1039 | $ 0.10 |
| 200+ | $ 0.0402 | $ 8.04 |
| 500+ | $ 0.0388 | $ 19.40 |
| 1,000+ | $ 0.0381 | $ 38.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 240Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 240Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H1JTTD2400C10 | KOA | 0603 | 0 | $ 0.2629 | ||
| RN73H1JTTD2400B25 | KOA | 0603 | 0 | $ 0.1743 | ||
| RG1608P-241-W-T5 | SUSUMU | 0603 | 0 | $ 0.1542 | ||
| RN73R1JTTD2400C25 | KOA | 0603 | 0 | $ 0.0876 | ||
| RT0603CRD07240RL | YAGEO | 0603 | 0 | $ 0.0683 | ||
| AT0603CRD07240RL | YAGEO | 0603 | 0 | $ 0.0989 | ||
| RS73F1JTTD2400C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73F1JRTTD2400C | KOA | 0603 | 0 | $ 0.3334 | ||
| RN73H1JTTD2400B10 | KOA | 0603 | 0 | $ 0.3335 | ||
| RN73H1JTTD2400B05 | KOA | 0603 | 0 | $ 0.5534 |

