Lelon RGA331M1ABK-0611
| Manufacturer | LelonAsian Brands |
| MPN | RGA331M1ABK-0611 |
| LCSC Part # | C416271 |
| Packaging | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | ±20% 10V 330uF Through Hole,D6.3xL11mm Aluminum Electrolytic Capacitors |
| Datasheet | Lelon RGA331M1ABK-0611 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Pin Spacing | 2.5mm | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
C416271 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

