KOA SG73P1ETTP1913F
| Manufacturer | |
| MPN | SG73P1ETTP1913F |
| LCSC Part # | C4162480 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 191kΩ ±1% 125mW 0402 |
| Datasheet | KOA SG73P1ETTP1913F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 191kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 191kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0184 | $ 0.02 |
| 200+ | $ 0.0071 | $ 1.42 |
| 500+ | $ 0.0069 | $ 3.45 |
| 1,000+ | $ 0.0068 | $ 6.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 191kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 191kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S1ETTP1913F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ERTTP1913F | KOA | 0402 | 0 | $ 0.1968 | ||
| RMCP0402FT191K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| AC0402FR-7W191KL | YAGEO | 0402 | 0 | $ 0.0104 | ||
| ERJ-PA2F1913X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| RCS0402191KFKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW0402191KFKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| SG73P1EWTTP1913F | KOA | 0402 | 0 | $ 0.0201 | ||
| SG73S1ETTP1913D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73P1ETTP1913D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73S1ERTTP1913D | KOA | 0402 | 0 | $ 0.246 | ||
| SG73P1ERTTP1913D | KOA | 0402 | 0 | $ 0.2153 | ||
| RS73G1ERTTP1913F | KOA | 0402 | 0 | $ 0.254 | ||
| ERJ-PA2D1913X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| SG73P1EWTTP1913D | KOA | 0402 | 0 | $ 0.1034 | ||
| RS73G1ERTTP1913D | KOA | 0402 | 0 | $ 0.254 |

