VISHAY CRCW08052M10FKEB
| Manufacturer | |
| MPN | CRCW08052M10FKEB |
| LCSC Part # | C4158861 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2.1MΩ ±1% 125mW 0805 |
| Datasheet | VISHAY CRCW08052M10FKEB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 2.1MΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 2.1MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0083 | $ 0.01 |
| 200+ | $ 0.0032 | $ 0.64 |
| 500+ | $ 0.0031 | $ 1.55 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 2.1MΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 2.1MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F2104TS | FOJAN | 0805 | 4,800 | $ 0.0015 | ||
| RC0805FR-072M1L | YAGEO | 0805 | 1,100 | $ 0.0051 | ||
| CRCW08052M10FKEA | VISHAY | 0805 | 500 | $ 0.0201 | ||
| HV732ATTD2104F | KOA | 0805 | 0 | $ 0.101 | ||
| CR102104F | Meritek | 0805 | 0 | $ 0.0199 | ||
| ERJ-6ENF2104V | PANASONIC | 0805 | 0 | $ 0.0127 | ||
| KTR10EZPF2104 | ROHM | 0805 | 0 | $ 0.016 | ||
| RCS2012F2104CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0324 | ||
| RC2012F2104CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| CRCW08052M10FKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW08052M10FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW08052M10FKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| 0805W8F2104T5E | UNI-ROYAL | 0805 | 0 | $ 0.003 | ||
| WR08W2104FTL | Walsin | 0805 | 0 | $ 0.0036 | ||
| AC0805FR-072M1L | YAGEO | 0805 | 0 | $ 0.0082 | ||
| AF0805FR-072M1L | YAGEO | 0805 | 0 | $ 0.0134 | ||
| AR0805FR-072M1L | YAGEO | 0805 | 0 | $ 0.0816 | ||
| RC0805FR-102M1L | YAGEO | 0805 | 0 | $ 0.0135 | ||
| HV73V2ATTD2104F | KOA | 0805 | 0 | $ 0.1161 | ||
| HV732ARTTD2104F | KOA | 0805 | 0 | $ 0.3988 |

