LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi MMSZ22T1G

Manufacturer
MPN
MMSZ22T1G
LCSC Part #
C415863
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 20.9V~23.1V 22V SOD-123 Single Zener Diodes RoHS
Datasheetonsemi MMSZ22T1G
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-123
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@15.4V
Impedance(Zzt)55Ω
Zener Voltage(Range)20.9V~23.1V
Zener Voltage(Nom)22V
Impedance(Zzk)-

Introduction

AI Translation

Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD- 123 package. These devices provide a convenient alternative to the leadless 34- package style.

Features

AI Translation
  • 500 mW Rating on FR- 4 or FR- 5 Board
  • Wide Zener Reverse Voltage Range - 2.4 V to 56 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • AEC- Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb- Free Packages are Available