VISHAY TNPW12062K03BETY
| Manufacturer | |
| MPN | TNPW12062K03BETY |
| LCSC Part # | C4157272 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.03kΩ ±0.1% 250mW 1206 |
| Datasheet | VISHAY TNPW12062K03BETY |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.03kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.03kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4425 | $ 1.44 |
| 200+ | $ 0.5591 | $ 111.82 |
| 500+ | $ 0.5394 | $ 269.70 |
| 1,000+ | $ 0.5288 | $ 528.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.03kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.03kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW12062K03BETA | VISHAY | 1206 | 0 | $ 0.3878 | ||
| D55342E07B2B03RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD2031B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| TNPW12062K03BEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| PTN1206E2031BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| RN73R2BTTD2031B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| RN73R2BTTD2031A25 | KOA | 1206 | 0 | $ 0.2107 | ||
| RN73R2BTTD2031B05 | KOA | 1206 | 0 | $ 0.4424 | ||
| RN73R2BTTD2031B50 | KOA | 1206 | 0 | $ 0.1119 | ||
| RN73H2BTTD2031B25 | KOA | 1206 | 0 | $ 0.1784 | ||
| RN73R2BTTD2031A10 | KOA | 1206 | 0 | $ 0.3492 |

