KOA SG73S1ETTP5R1J
| Manufacturer | |
| MPN | SG73S1ETTP5R1J |
| LCSC Part # | C4156688 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 5.1Ω ±5% 125mW 0402 |
| Datasheet | KOA SG73S1ETTP5R1J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 5.1Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.1Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0175 | $ 0.02 |
| 200+ | $ 0.0068 | $ 1.36 |
| 500+ | $ 0.0066 | $ 3.30 |
| 1,000+ | $ 0.0064 | $ 6.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 5.1Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.1Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73P1ETTP5R1J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73S1ERTTP5R1J | KOA | 0402 | 0 | $ 0.1507 | ||
| RMCP0402JT5R10 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0153 | ||
| SR0402JR-7W5R1L | YAGEO | 0402 | 0 | $ 0.1207 | ||
| SR731ERTTP5R1J | KOA | 0402 | 0 | $ 0.0896 | ||
| SG73P1ERTTP5R1J | KOA | 0402 | 0 | $ 0.1507 | ||
| CRCW04025R10JNEDHP | VISHAY | 0402 | 0 | $ 0.0613 | ||
| RCS04025R10JNED | VISHAY | 0402 | 0 | $ 0.0087 | ||
| SG73P1EWTTP5R1J | KOA | 0402 | 0 | $ 0.0192 | ||
| SR731ETTP5R1J | KOA | 0402 | 0 | $ 0.0996 | ||
| SG73S1ETTP5R1G | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP5R1G | KOA | 0402 | 0 | $ 0.0184 | ||
| SR731ERTTP5R1G | KOA | 0402 | 0 | $ 0.1445 | ||
| SG73P1EWTTP5R1G | KOA | 0402 | 0 | $ 0.0201 | ||
| SR731ETTP5R1G | KOA | 0402 | 0 | $ 0.0965 | ||
| ESR01MZPJ5R1 | ROHM | 0402 | 0 | $ 0.0387 | ||
| RPC0402JT5R10 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0517 | ||
| SG73S1ETTP5R10F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP5R10F | KOA | 0402 | 0 | $ 0.0184 | ||
| AC0402FR-7W5R1L | YAGEO | 0402 | 0 | $ 0.0157 |

