Meritek CR202004F
| Manufacturer | |
| MPN | CR202004F |
| LCSC Part # | C4156164 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 2MΩ ±1% 62.5mW 0402 |
| Datasheet | Meritek CR202004F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 2MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 2MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0017 | $ 0.01 |
| 200+ | $ 0.0007 | $ 0.14 |
| 1,000+ | $ 0.0006 | $ 0.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 2MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 2MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0402FR-072ML | YAGEO | 0402 | 272,400 | $ 0.0012 | ||
| 0402WGF2004TCE | UNI-ROYAL | 0402 | 36,400 | $ 0.0043 | ||
| FRC0402F2004TS | FOJAN | 0402 | 9,900 | $ 0.0015 | ||
| CRG0402F2M0 | TE Connectivity | 0402 | 60 | $ 0.0256 | ||
| RCS1005F205CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0118 | ||
| RC1005F205CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0068 | ||
| RGC0402FTD2M00 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0096 | ||
| CRCW04022M00FKEDC | VISHAY | 0402 | 0 | $ 0.0057 | ||
| CRCW04022M00FKED | VISHAY | 0402 | 0 | $ 0.0052 | ||
| CRCW04022M00FKEE | VISHAY | 0402 | 0 | $ 0.0037 | ||
| CRCW04022M00FKTD | VISHAY | 0402 | 0 | $ 0.0179 | ||
| CR0402F2M00Q10Z | EVER OHMS | 0402 | 0 | $ 0.0018 | ||
| GR0402F2MTAG00 | GiantOhm | 0402 | 0 | $ 0.0007 | ||
| RTT022004FTH | RALEC | 0402 | 0 | $ 0.0007 | ||
| ES02WGF2004TCE | UNI-ROYAL | 0402 | 0 | $ 0.0012 | ||
| WR04W2004FTL | Walsin | 0402 | 0 | $ 0.0009 | ||
| AC0402FR-072ML | YAGEO | 0402 | 0 | $ 0.003 | ||
| RC0402FR-072MP | YAGEO | 0402 | 0 | $ 0.0149 | ||
| AF0402FR-072ML | YAGEO | 0402 | 0 | $ 0.0074 | ||
| HP02WAF2004TCE | UNI-ROYAL | 0402 | 0 | $ 0.0012 |

