LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Meritek CR204R12F

Manufacturer
MPN
CR204R12F
LCSC Part #
C4156108
Packaging
0402
Customer #
Key Attributes
RES 4.12Ω ±1% 62.5mW 0402
DatasheetMeritek CR204R12F
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging0402
Power(Watts)62.5mW
Resistance4.12Ω
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃