KEMET ALF80G681EJ500
| Manufacturer | |
| MPN | ALF80G681EJ500 |
| LCSC Part # | C4155298 |
| Packaging | Through Hole,D40xL70mm |
| Customer # | |
| Key Attributes | ±20% 500V 680uF 173mΩ Through Hole,D40xL70mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ALF80G681EJ500 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL70mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | 9A@10kHz | |
| Pin Spacing | 25mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 173mΩ | |
| Height - Seated (Max) | 70mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL70mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 9A@10kHz | |
| Pin Spacing | 25mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 173mΩ | |
| Height - Seated (Max) | 70mm | |
| Diameter | 40mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.4311 | $ 8.43 |
| 10+ | $ 7.3267 | $ 73.27 |
| 30+ | $ 6.6542 | $ 199.63 |
| 100+ | $ 6.0912 | $ 609.12 |
Standard Packaging36/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL70mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | 9A@10kHz | |
| Pin Spacing | 25mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 173mΩ | |
| Height - Seated (Max) | 70mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D40xL70mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Lifetime | 9000hrs@105℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 9A@10kHz | |
| Pin Spacing | 25mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 173mΩ | |
| Height - Seated (Max) | 70mm | |
| Diameter | 40mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALF80C681EJ500 | KEMET | Through Hole,D40xL70mm | 0 | $ 14.2453 | ||
| ALF20G681EL500 | KEMET | Through Hole,D40xL80mm | 0 | $ 9.9565 | ||
| ALF40G681EL500 | KEMET | Through Hole,D40xL80mm | 0 | $ 13.6175 | ||
| ALF80G681EH450 | KEMET | Through Hole,D40xL60mm | 0 | $ 6.8747 | ||
| ALF70G681EH500 | KEMET | Through Hole,D40xL60mm | 0 | $ 7.0598 | ||
| E91F501VND681MB80U | NCC | Through Hole,D40xL82.5mm | 0 | $ 25.5549 | ||
| ALF70G681EN600 | KEMET | Through Hole,D40xL100mm | 0 | $ 19.5786 | ||
| E92F501VND681MB65U | NCC | Through Hole,D40xL67.5mm | 0 | $ 14.0901 | ||
| ALF40C681EL500 | KEMET | Through Hole,D40xL80mm | 0 | $ 13.1835 | ||
| ALF20G681EL550 | KEMET | Through Hole,D40xL80mm | 0 | $ 13.9075 |

