HOLTEK BS83A02A-4
| Manufacturer | HOLTEKAsian Brands |
| MPN | BS83A02A-4 |
| LCSC Part # | C4155025 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Touch-button Flash microcontroller |
| Datasheet | HOLTEK BS83A02A-4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HOLTEK | |
| Packaging | SOT-23-6 | |
| Number of I/O | 1 | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| Core Size | 8 Bit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HOLTEK | |
| Packaging | SOT-23-6 | |
| Number of I/O | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| Core Size | 8 Bit |
Introduction
This series of MCUs are 8-bit Flash microcontrollers featuring a high-performance RISC architecture with fully integrated touch key functionality. The touch key capability combined with reprogrammable Flash memory provides a simple yet effective solution for a wide range of touch key applications. The touch key function is fully integrated within the MCU, enabling touch key implementations with minimal external components. In addition to Flash program memory, this series includes RAM data memory. The internal watchdog timer and low-voltage protection provide excellent noise immunity and ESD protection, ensuring stable operation in harsh electrical environments. An integrated high/low-speed oscillator eliminates the need for external components in the application. The ability to dynamically switch between high and low system clocks gives users the flexibility to optimize MCU operation and reduce power consumption. Flexible I/O, an 8-bit timer, and other features further enhance the functionality and versatility of this MCU series. These touch key MCUs are well suited for a broad range of touch key products, including instrumentation, home appliances, electronic control tools, and more.
Features
- CPU Features:
- Operating voltage: fSYΨS = 8MHz: 2.7V~5.5V (BS83A04A-3); fSYΨs = 8MHz: 2.2V~5.5V (BS83A02A-4/BS83A04A-4)
- VDD = 5V, instruction cycle of 0.5μs at 8MHz system clock
- Halt and wake-up functions for reduced power consumption
- Integrated internal high/low-speed oscillator: low-speed – 32kHz; high-speed – 8MHz
- Multiple operating modes: Normal mode, Slow mode, Idle mode, and Sleep mode
- Integrated internal 8MHz oscillator, no external components required
- All instructions execute in 1 or 2 instruction cycles
- Table lookup instruction
- 61 powerful instructions
- Up to 4-level hardware stack
- Bit manipulation instructions
- Peripheral Features:
- Flash program memory: 1K×16
- Data memory: 96×8
- Watchdog timer function
- Up to 8 bidirectional I/O ports, one external interrupt input multiplexed with I/O port, one 8-bit programmable timer/counter, one time-base function for generating fixed-interval interrupt signals
- Low voltage reset function
- Up to 4 touch keys
- Package types: 6-pin DFN, SOT23-6, 8-pin SOP, 10-pin MSOP
Applications
- Instrumentation
- Home Appliances
- Electronic Control Tools
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HOLTEK | |
| Packaging | SOT-23-6 | |
| Number of I/O | 1 | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| Core Size | 8 Bit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HOLTEK | |
| Packaging | SOT-23-6 | |
| Number of I/O | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| Core Size | 8 Bit |
Introduction
This series of MCUs are 8-bit Flash microcontrollers featuring a high-performance RISC architecture with fully integrated touch key functionality. The touch key capability combined with reprogrammable Flash memory provides a simple yet effective solution for a wide range of touch key applications. The touch key function is fully integrated within the MCU, enabling touch key implementations with minimal external components. In addition to Flash program memory, this series includes RAM data memory. The internal watchdog timer and low-voltage protection provide excellent noise immunity and ESD protection, ensuring stable operation in harsh electrical environments. An integrated high/low-speed oscillator eliminates the need for external components in the application. The ability to dynamically switch between high and low system clocks gives users the flexibility to optimize MCU operation and reduce power consumption. Flexible I/O, an 8-bit timer, and other features further enhance the functionality and versatility of this MCU series. These touch key MCUs are well suited for a broad range of touch key products, including instrumentation, home appliances, electronic control tools, and more.
Features
- CPU Features:
- Operating voltage: fSYΨS = 8MHz: 2.7V~5.5V (BS83A04A-3); fSYΨs = 8MHz: 2.2V~5.5V (BS83A02A-4/BS83A04A-4)
- VDD = 5V, instruction cycle of 0.5μs at 8MHz system clock
- Halt and wake-up functions for reduced power consumption
- Integrated internal high/low-speed oscillator: low-speed – 32kHz; high-speed – 8MHz
- Multiple operating modes: Normal mode, Slow mode, Idle mode, and Sleep mode
- Integrated internal 8MHz oscillator, no external components required
- All instructions execute in 1 or 2 instruction cycles
- Table lookup instruction
- 61 powerful instructions
- Up to 4-level hardware stack
- Bit manipulation instructions
- Peripheral Features:
- Flash program memory: 1K×16
- Data memory: 96×8
- Watchdog timer function
- Up to 8 bidirectional I/O ports, one external interrupt input multiplexed with I/O port, one 8-bit programmable timer/counter, one time-base function for generating fixed-interval interrupt signals
- Low voltage reset function
- Up to 4 touch keys
- Package types: 6-pin DFN, SOT23-6, 8-pin SOP, 10-pin MSOP
Applications
- Instrumentation
- Home Appliances
- Electronic Control Tools
C4155025 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
