LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWGMC 1SMA5928B product image
Images for reference only

TWGMC 1SMA5928BRoHS

Manufacturer
TWGMCAsian Brands
MPN
1SMA5928B
LCSC Part #
C4154566
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
1 Independent 12.35V~14.1V 13V SMA(DO-214AC) Single Zener Diodes RoHS
Datasheetpdf iconTWGMC 1SMA5928B
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0796$ 0.08
200+$ 0.0308$ 6.16
500+$ 0.0298$ 14.90
1,000+$ 0.0292$ 29.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTWGMC
PackagingSMA(DO-214AC)
Diode Configuration1 Independent
Pd - Power Dissipation1.5W
Reverse Leakage Current (Ir)1uA@9.9V
Impedance(Zzt)
Zener Voltage(Range)12.35V~14.1V
Zener Voltage(Nom)13V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1SMA4743ATWGMCSMA(DO-214AC)3,960$ 0.0405