TOSHIBA TLP700HF(TP,F)
| Manufacturer | |
| MPN | TLP700HF(TP,F) |
| LCSC Part # | C4153776 |
| Packaging | SOP-6-6.8mm |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & Photo IC |
| Datasheet | TOSHIBA TLP700HF(TP,F) |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-6-6.8mm | |
| Turn-on time | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | - | |
| Forward voltage | 1.55V | |
| Load Voltage | 35V | |
| Forward Current(If) | 10mA | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | - | |
| Load Current | - | |
| Contact Form | - | |
| RDS(on) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Under-voltage lockout | |
| Input type | DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-6-6.8mm | |
| Turn-on time | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | - | |
| Forward voltage | 1.55V | |
| Load Voltage | 35V | |
| Forward Current(If) | 10mA |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | - | |
| Load Current | - | |
| Contact Form | - | |
| RDS(on) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Under-voltage lockout | |
| Input type | DC |
Introduction
The TLP700HF is a photocoupler in a 6-pin SDIP package that consists of an infrared LED optically coupled to an integrated high-gain, high-speed photodetector IC chip. It provides guaranteed performance and specifications at temperatures up to 125°C. The TLP700HF is physically smaller than the one in an 8-pin DIP package and compliant with international safety standards for reinforced insulation. It thus provides a smaller footprint solution for applications that require safety standard certification. An internal noise shield provides a guaranteed common mode transient immunity of ±20 kV/μs. It is ideal for IGBT and power MOSFET gate drive. Leads of the TLP700HF is bend to satisfy 8 mm PC board spacing requirements. Absolute maximum ratings and electrical characteristics are the same as in the TLP700H.
Features
- Buffer logic type (totem pole output)
- Output peak current: ±2.5 A (max)
- Operating temperature: -40 to 125°C
- Supply current: 3 mA (max)
- Supply voltage: 15 to 30 V
- Threshold input current: 5 mA (max)
- Propagation delay time: tpH/tpLH = 500 ns (max)
- Common-mode transient immunity: ±20 kV/μs (min)
- Isolation voltage: 5000 Vrms (min)
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1
Applications
- Industrial Inverters
- Air Conditioner Inverters
- MOSFET Gate Drivers
- IGBT Gate Drivers
- Induction Cooktop and Home Appliances
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-6-6.8mm | |
| Turn-on time | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | - | |
| Forward voltage | 1.55V | |
| Load Voltage | 35V | |
| Forward Current(If) | 10mA | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | - | |
| Load Current | - | |
| Contact Form | - | |
| RDS(on) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Under-voltage lockout | |
| Input type | DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-6-6.8mm | |
| Turn-on time | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | - | |
| Forward voltage | 1.55V | |
| Load Voltage | 35V | |
| Forward Current(If) | 10mA |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | - | |
| Load Current | - | |
| Contact Form | - | |
| RDS(on) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Under-voltage lockout | |
| Input type | DC |
Introduction
The TLP700HF is a photocoupler in a 6-pin SDIP package that consists of an infrared LED optically coupled to an integrated high-gain, high-speed photodetector IC chip. It provides guaranteed performance and specifications at temperatures up to 125°C. The TLP700HF is physically smaller than the one in an 8-pin DIP package and compliant with international safety standards for reinforced insulation. It thus provides a smaller footprint solution for applications that require safety standard certification. An internal noise shield provides a guaranteed common mode transient immunity of ±20 kV/μs. It is ideal for IGBT and power MOSFET gate drive. Leads of the TLP700HF is bend to satisfy 8 mm PC board spacing requirements. Absolute maximum ratings and electrical characteristics are the same as in the TLP700H.
Features
- Buffer logic type (totem pole output)
- Output peak current: ±2.5 A (max)
- Operating temperature: -40 to 125°C
- Supply current: 3 mA (max)
- Supply voltage: 15 to 30 V
- Threshold input current: 5 mA (max)
- Propagation delay time: tpH/tpLH = 500 ns (max)
- Common-mode transient immunity: ±20 kV/μs (min)
- Isolation voltage: 5000 Vrms (min)
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1
Applications
- Industrial Inverters
- Air Conditioner Inverters
- MOSFET Gate Drivers
- IGBT Gate Drivers
- Induction Cooktop and Home Appliances
C4153776 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



