LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR086983F product image
Images for reference only

Meritek CR086983F

Manufacturer
MPN
CR086983F
LCSC Part #
C4152394
Packaging
1206
Customer #
Key Attributes
RES 698kΩ ±1% 0.25W 1206
DatasheetMeritek CR086983F
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0034$ 0.01
200+$ 0.0013$ 0.26
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging1206
Power(Watts)250mW
Resistance698kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CR1206F698KP05ZEVER OHMSSimilar12063,200$ 0.0075
RTT066983FTPRALECSimilar1206150$ 0.0087
1206W4F6983T5EUNI-ROYALSimilar12061,330$ 0.0034
RS-06K6983FTFHSimilar1206600$ 0.0056
WR12X6983FTLWalsinSimilar1206100$ 0.0045
View and Compare All Alternative Parts.