LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR02X4872FAL product image
Images for reference only

Walsin WR02X4872FAL

Manufacturer
WalsinAsian Brands
MPN
WR02X4872FAL
LCSC Part #
C4152181
Packaging
0201
Customer #
Key Attributes
RES 48.7kΩ ±1% 50mW 0201
DatasheetWalsin WR02X4872FAL
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.001$ 0.01
200+$ 0.0004$ 0.08
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0201
Power(Watts)50mW
Resistance48.7kΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
0201WMF4872TEEUNI-ROYALSimilar020110,100$ 0.001
ERJ-U01F4872CPANASONICSimilar02010$ 0.0511
ERJ-1GJF4872CPANASONICSimilar02010$ 0.0634
ERJ-1GNF4872CPANASONICSimilar02010$ 0.0057
CR0201-FW-4872GLFBOURNSSimilar02010$ 0.0032
5 more alternative parts.View all substitutes