Meritek CR10111J
| Manufacturer | |
| MPN | CR10111J |
| LCSC Part # | C4152063 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 110Ω ±5% 125mW 0805 |
| Datasheet | Meritek CR10111J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Resistance | 110Ω | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Resistance | 110Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0019 | $ 0.01 |
| 200+ | $ 0.0008 | $ 0.16 |
| 500+ | $ 0.0007 | $ 0.35 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Resistance | 110Ω | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Resistance | 110Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805J111 TS | FOJAN | 0805 | 89,800 | $ 0.003 | ||
| GR0805J110RT5G00 | GiantOhm | 0805 | 5,000 | $ 0.0022 | ||
| HRC0805J111 FNTN | HWA CHN | 0805 | 4,500 | $ 0.0018 | ||
| 1RC0805J0111 | SAE | 0805 | 4,400 | $ 0.0029 | ||
| FRC0805J111TSD | FOJAN | 0805 | 4,200 | $ 0.0019 | ||
| RTT05111JTP | RALEC | 0805 | 1,800 | $ 0.0023 | ||
| 0805W8J0111T5E | UNI-ROYAL | 0805 | 1,000 | $ 0.0026 | ||
| RC0805JR-07110RL | YAGEO | 0805 | 400 | $ 0.0048 | ||
| WR08X111JTL | Walsin | 0805 | 370 | $0.0005 $0.0049 | ||
| RCS2012J111CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.027 | ||
| RC2012J111CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.002 | ||
| RMCS0805JT110R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0158 | ||
| RMEF0805JT110R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0264 | ||
| RS-05K111JT | FH | 0805 | 0 | $ 0.0016 | ||
| AC0805JR-07110RL | YAGEO | 0805 | 0 | $ 0.0031 | ||
| RC0805JR-13110RL | YAGEO | 0805 | 0 | $ 0.0108 | ||
| AF0805JR-07110RL | YAGEO | 0805 | 0 | $ 0.0252 | ||
| SR0805JR-07110RL | YAGEO | 0805 | 0 | $ 0.0162 | ||
| SG73P2ATTD111J | KOA | 0805 | 0 | $ 0.0159 | ||
| SR0805JR-7W110RL | YAGEO | 0805 | 0 | $ 0.0244 |

