TDK ACM4520-901-2P-t000
| Manufacturer | |
| MPN | ACM4520-901-2P-t000 |
| LCSC Part # | C41519 |
| Packaging | SMD-4P,4.7x4.5mm |
| Customer # | |
| Key Attributes | CMC 2.3A 2LN 900Ω SMD |
| Datasheet | TDK ACM4520-901-2P-t000 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,4.7x4.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 2.3A | |
| Impedance @ Frequency | 900Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,4.7x4.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 2.3A | |
| Impedance @ Frequency | 900Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Chip common mode filter for large current applications
- For each series, there is excellent common mode impedance and noise suppression in a compact case
- Low profile and small size makes it optimal for surface mounting
- Operating temperature range: -40 to +85℃
Applications
AI Translation
- Power line noise countermeasure for electronic equipment (DVCs, DVD cams, DSCs, etc.)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,4.7x4.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 2.3A | |
| Impedance @ Frequency | 900Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,4.7x4.5mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 2.3A | |
| Impedance @ Frequency | 900Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Chip common mode filter for large current applications
- For each series, there is excellent common mode impedance and noise suppression in a compact case
- Low profile and small size makes it optimal for surface mounting
- Operating temperature range: -40 to +85℃
Applications
AI Translation
- Power line noise countermeasure for electronic equipment (DVCs, DVD cams, DSCs, etc.)
C41519 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


