LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM KTR03EZPJ272

Manufacturer
MPN
KTR03EZPJ272
LCSC Part #
C4150775
Packaging
0603
Customer #
Key Attributes
RES 2.7kΩ ±5% 100mW 0603
DatasheetROHM KTR03EZPJ272
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0603
Power(Watts)100mW
Resistance2.7kΩ
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃