LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TC0550D1023T5E product image
  • TC0550D1023T5E thumbnail 1
  • TC0550D1023T5E thumbnail 2
  • TC0550D1023T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TC0550D1023T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
TC0550D1023T5E
LCSC Part #
C415027
Packaging
0805
Customer #
Key Attributes
RES 102kΩ ±0.5% 250mW 0805
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 20Multiple: 20Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Resistance102kΩ
Power(Watts)250mW
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃
Operating Temperature-55℃~+155℃